Part Details for MFR25SBBD5227K4 by YAGEO Corporation
Overview of MFR25SBBD5227K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR25SBBD5227K4
MFR25SBBD5227K4 CAD Models
MFR25SBBD5227K4 Part Data Attributes
|
MFR25SBBD5227K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR25SBBD5227K4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFR25SBBD5227K4
This table gives cross-reference parts and alternative options found for MFR25SBBD5227K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR25SBBD5227K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SATD52-27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFP25SATD52-27K4 |
MFP25SATD26-27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFP25SATD26-27K4 |
MFP25SATDMT27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFP25SATDMT27K4 |
MFR25SBRDMT27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFR25SBRDMT27K4 |
MFR25SBRD8127K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFR25SBRD8127K4 |
MFP25SABD52-27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFP25SABD52-27K4 |
MFR25SBTD5227K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFR25SBTD5227K4 |
MFP25SBRDMT27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFP25SBRDMT27K4 |
MFR25SBRDM27K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFR25SBRDM27K4 |
MFR25SBRD5227K4 | Fixed Resistor, Metal Film, 0.25W, 27400ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR25SBBD5227K4 vs MFR25SBRD5227K4 |