Part Details for MFR200JBD73-825K by YAGEO Corporation
Overview of MFR200JBD73-825K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200JBD73-825K
MFR200JBD73-825K CAD Models
MFR200JBD73-825K Part Data Attributes
|
MFR200JBD73-825K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200JBD73-825K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200JBD73-825K
This table gives cross-reference parts and alternative options found for MFR200JBD73-825K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200JBD73-825K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200JRD52-825K | Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200JBD73-825K vs MFR200JRD52-825K |
MFR200JBD52-825K | Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200JBD73-825K vs MFR200JBD52-825K |
MFR200JBDMR825K | Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200JBD73-825K vs MFR200JBDMR825K |
MFR200JBDFFK825K | Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200JBD73-825K vs MFR200JBDFFK825K |
MFR200JBDM825K | Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200JBD73-825K vs MFR200JBDM825K |
MFR200JBDMB825K | Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200JBD73-825K vs MFR200JBDMB825K |
MFR200JTD73-825K | Fixed Resistor, Metal Film, 2W, 825000ohm, 500V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200JBD73-825K vs MFR200JTD73-825K |