Part Details for MFR200FTFMB-806K by YAGEO Corporation
Overview of MFR200FTFMB-806K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1806K8A-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1806K8A2-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Part Details for MFR200FTFMB-806K
MFR200FTFMB-806K CAD Models
MFR200FTFMB-806K Part Data Attributes
|
MFR200FTFMB-806K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTFMB-806K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTFMB-806K
This table gives cross-reference parts and alternative options found for MFR200FTFMB-806K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTFMB-806K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRFMR-806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFR200FRFMR-806K |
MFR200FRF95-806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFR200FRF95-806K |
RMF2WD8063F-52-BL | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FTFMB-806K vs RMF2WD8063F-52-BL |
MFN200FRF52-806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFN200FRF52-806K |
MFN200FTF52-806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFN200FTF52-806K |
MFR200FBFMR806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFR200FBFMR806K |
RMF2WD8063F-52-TR20 | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FTFMB-806K vs RMF2WD8063F-52-TR20 |
MFR200FTFMR-806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFR200FTFMR-806K |
MFR200FTFFT-806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFR200FTFFT-806K |
MFR200FBFMB806K | Fixed Resistor, Metal Film, 2W, 806000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTFMB-806K vs MFR200FBFMB806K |