MFR200FTFFT-316K
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,

Overview of MFR200FTFFT-316K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10143535-316KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 16 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10155500-A316KLF Amphenol Communications Solutions Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Right angle, 16 Position, STG, Top Latch, Gold<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10155502-A316KLF Amphenol Communications Solutions Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Header Vertical, 16 Position, STG, Top Latch, Gold<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

CAD Models for MFR200FTFFT-316K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFR200FTFFT-316K by YAGEO Corporation

MFR200FTFFT-316K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Box; Tape
Rated Power Dissipation (P)
2 W
Resistance
316000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. MFR200FTFFT-316K
    YAGEO Corporation
    Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
    VS

Alternate Parts for MFR200FTFFT-316K

This table gives cross-reference parts and alternative options found for MFR200FTFFT-316K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTFFT-316K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR200FBF95-316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFR200FBF95-316K
MFR200FRFMB-316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFR200FRFMB-316K
MFR200FBFMB316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFR200FBFMB316K
MFN200FBFM316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFN200FBFM316K
MFR200FTFAV-316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFR200FTFAV-316K
MFR200FTFFKK-316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFR200FTFFKK-316K
MFN200FRF73-316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFN200FRF73-316K
RMF2WD3163F-52-T20 Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED Taitron Components Inc MFR200FTFFT-316K vs RMF2WD3163F-52-T20
MFN200FBFMR316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFN200FBFMR316K
MFR200FBFFKK316K Fixed Resistor, Metal Film, 2W, 316000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, YAGEO Corporation MFR200FTFFT-316K vs MFR200FBFFKK316K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR200FTFFT-316K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR200FTFFT-316K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFR200FTFFT-316K would you like to use for your alert(s)?
  • Please alert me when MFR200FTFFT-316K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR200FTFFT-316K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR200FTFFT-316K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR200FTFFT-316K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR200FTFFT-316K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR200FTFFT-316K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: