Part Details for MFR200FTF52-220K by YAGEO Corporation
Overview of MFR200FTF52-220K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-G52-20KLF | Amphenol Communications Solutions | Header, Surface Mount, Double row, 20, 2mm (0.079in), Vertical | |
10145030-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 20 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10146059-220KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 20 position |
Part Details for MFR200FTF52-220K
MFR200FTF52-220K CAD Models
MFR200FTF52-220K Part Data Attributes
|
MFR200FTF52-220K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTF52-220K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 220000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTF52-220K
This table gives cross-reference parts and alternative options found for MFR200FTF52-220K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTF52-220K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRF52-220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFR200FRF52-220K |
MFN200FBFM220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFN200FBFM220K |
FMF200FBFMR220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs FMF200FBFMR220K |
MFR200FBFFKK220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFR200FBFFKK220K |
MFR200FBFMB220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFR200FBFMB220K |
MFN200FBFMR220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFN200FBFMR220K |
MFR200FBF52-220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFR200FBF52-220K |
MFR200FRF73-220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFR200FRF73-220K |
DMR2001T220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FTF52-220K vs DMR2001T220K |
MFR200FBFFFK220K | Fixed Resistor, Metal Film, 2W, 220000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FTF52-220K vs MFR200FBFFFK220K |