Part Details for MFR200FTEFKK-10R5 by YAGEO Corporation
Overview of MFR200FTEFKK-10R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW10R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 10 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Part Details for MFR200FTEFKK-10R5
MFR200FTEFKK-10R5 CAD Models
MFR200FTEFKK-10R5 Part Data Attributes
|
MFR200FTEFKK-10R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTEFKK-10R5
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTEFKK-10R5
This table gives cross-reference parts and alternative options found for MFR200FTEFKK-10R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTEFKK-10R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN200FBE73-10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFN200FBE73-10R5 |
MFR200FTE95-10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFR200FTE95-10R5 |
MFN200FBEM10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFN200FBEM10R5 |
MFN200FRE52-10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFN200FRE52-10R5 |
MFR200FREAV-10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFR200FREAV-10R5 |
MFN200FBEFKK10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFN200FBEFKK10R5 |
MFR200FBEFFK10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFR200FBEFFK10R5 |
MFN200FBEMR10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFN200FBEMR10R5 |
MFR200FBEPN-10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFR200FBEPN-10R5 |
MFR200FBEF-10R5 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 10.5ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | MFR200FTEFKK-10R5 vs MFR200FBEF-10R5 |