Part Details for MFR200FTE73-412K by YAGEO Corporation
Overview of MFR200FTE73-412K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FTE73-412K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 2W 412K Ohms ±1% Automotive(AEC-Q200) T | 0 |
|
$0.0753 / $0.0919 | RFQ |
Part Details for MFR200FTE73-412K
MFR200FTE73-412K CAD Models
MFR200FTE73-412K Part Data Attributes
|
MFR200FTE73-412K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTE73-412K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 412000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTE73-412K
This table gives cross-reference parts and alternative options found for MFR200FTE73-412K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTE73-412K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTEMR-412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs MFR200FTEMR-412K |
MFR200FBEMB412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs MFR200FBEMB412K |
MFR200FTEFFK-412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs MFR200FTEFFK-412K |
MFR200FREM-412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs MFR200FREM-412K |
MFR200FBEAV-412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs MFR200FBEAV-412K |
RMF2WC4123F-52-T20 | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FTE73-412K vs RMF2WC4123F-52-T20 |
MRA0516412KF50PPMTA | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MFR200FTE73-412K vs MRA0516412KF50PPMTA |
MFR200FBEF-412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs MFR200FBEF-412K |
FMF200FBEMR412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs FMF200FBEMR412K |
MFR200FREF-412K | Fixed Resistor, Metal Film, 2W, 412000ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FTE73-412K vs MFR200FREF-412K |