Part Details for MFR200FTDM-1K00 by YAGEO Corporation
Overview of MFR200FTDM-1K00 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655AMCT1A11K001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 37 way Straight exit full metal hood - Black colour | |
8655AMET1A11K001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Straight exit full metal hood - Black colour | |
8655AMAT1A11K001LF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit full metal hood - Black colour |
Part Details for MFR200FTDM-1K00
MFR200FTDM-1K00 CAD Models
MFR200FTDM-1K00 Part Data Attributes
|
MFR200FTDM-1K00
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTDM-1K00
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTDM-1K00
This table gives cross-reference parts and alternative options found for MFR200FTDM-1K00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTDM-1K00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FRDMR-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFR200FRDMR-1K |
MFR200FBDFFK-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFR200FBDFFK-1K00 |
MFR200FTDFT-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFR200FTDFT-1K |
MFN200FTD73-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFN200FTD73-1K |
MFR200FTD73-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFR200FTD73-1K |
MFR200FTDMB-1K00 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFR200FTDMB-1K00 |
MFN200FRD52-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFN200FRD52-1K |
MFR200FTDM-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFR200FTDM-1K |
MFR200FBDF-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFR200FBDF-1K |
MFN200FTD52-1K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 1000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FTDM-1K00 vs MFN200FTD52-1K |