Part Details for MFR200FTC52-130K by YAGEO Corporation
Overview of MFR200FTC52-130K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10153118-130KDLF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header D Coding | |
10146175-130KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface mount, 30 position | |
10153118-130KALF | Amphenol Communications Solutions | WireLock®, 1.80mm Pitch, WTB connector, USCAR-2 V2 compatible, Right Angle - Through Hole, Type 30pin Header A Coding |
Part Details for MFR200FTC52-130K
MFR200FTC52-130K CAD Models
MFR200FTC52-130K Part Data Attributes
|
MFR200FTC52-130K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FTC52-130K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FTC52-130K
This table gives cross-reference parts and alternative options found for MFR200FTC52-130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FTC52-130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FRCFFK-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFR200FRCFFK-130K |
MFR200FTCAV-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFR200FTCAV-130K |
MFR200FBCAV-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFR200FBCAV-130K |
MFR200FBCFFK130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFR200FBCFFK130K |
MFN200FRC52-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFN200FRC52-130K |
MFN200FTC73-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFN200FTC73-130K |
MFR200FTC95-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFR200FTC95-130K |
MFR200FTCFK-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFR200FTCFK-130K |
MFN200FBC52-130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFN200FBC52-130K |
MFR200FBCMR130K | Fixed Resistor, Metal Film, 2W, 130000ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200FTC52-130K vs MFR200FBCMR130K |