Part Details for MFR200FRFFK-604K by YAGEO Corporation
Overview of MFR200FRFFK-604K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200FRFFK-604K
MFR200FRFFK-604K CAD Models
MFR200FRFFK-604K Part Data Attributes
|
MFR200FRFFK-604K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRFFK-604K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 604000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRFFK-604K
This table gives cross-reference parts and alternative options found for MFR200FRFFK-604K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRFFK-604K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBFFKK604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FBFFKK604K |
MFR200FRFFT-604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FRFFT-604K |
MFR200FBF73-604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FBF73-604K |
MFN200FRF73-604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFN200FRF73-604K |
MFR200FRFF-604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FRFF-604K |
MFR200FBFMR604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FBFMR604K |
MFR200FTFAV-604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FTFAV-604K |
MFN200FBFFFK604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFN200FBFFFK604K |
MFR200FBFAV-604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FBFAV-604K |
MFR200FBFM604K | Fixed Resistor, Metal Film, 2W, 604000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRFFK-604K vs MFR200FBFM604K |