There are no models available for this part yet.
Overview of MFR200FRF52-1K87 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD720211K8-711-BAL-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-701-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller | |
UPD720201K8-711-BAC-A | Renesas Electronics Corporation | USB 3.0 Host Controller |
CAD Models for MFR200FRF52-1K87 by YAGEO Corporation
Part Data Attributes for MFR200FRF52-1K87 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1870 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR200FRF52-1K87
This table gives cross-reference parts and alternative options found for MFR200FRF52-1K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRF52-1K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTF95-1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFR200FTF95-1K87 |
MFR200FBF52-1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFR200FBF52-1K87 |
DMR2001T1K87PT26 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FRF52-1K87 vs DMR2001T1K87PT26 |
MFR200FRFFFK-1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFR200FRFFFK-1K87 |
MFR200FTFF-1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFR200FTFF-1K87 |
MFR200FBFMB1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFR200FBFMB1K87 |
MFN200FBF73-1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFN200FBF73-1K87 |
RMF2WD1871F-52-AR | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FRF52-1K87 vs RMF2WD1871F-52-AR |
MFR200FTFMB-1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFR200FTFMB-1K87 |
MFR200FRFMR-1K87 | Fixed Resistor, Metal Film, 2W, 1870ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FRF52-1K87 vs MFR200FRFMR-1K87 |