Part Details for MFR200FREFKK-205R by YAGEO Corporation
Overview of MFR200FREFKK-205R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413205RA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
10127721-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Part Details for MFR200FREFKK-205R
MFR200FREFKK-205R CAD Models
MFR200FREFKK-205R Part Data Attributes
|
MFR200FREFKK-205R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FREFKK-205R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, PAPER, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FREFKK-205R
This table gives cross-reference parts and alternative options found for MFR200FREFKK-205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FREFKK-205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBEAV-205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FBEAV-205R |
MFN200FBEMB205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFN200FBEMB205R |
MFR200FTEFT-205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FTEFT-205R |
MFR200FREFT-205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FREFT-205R |
MFR200FTE73-205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FTE73-205R |
MFR200FBEMB205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FBEMB205R |
MFR200FREFFK-205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FREFFK-205R |
MFR200FTE95-205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FTE95-205R |
MFR200FBEMR205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FBEMR205R |
MFR200FTEPN-205R | Fixed Resistor, Metal Film, 2W, 205ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREFKK-205R vs MFR200FTEPN-205R |