Part Details for MFR200FREF-20R0 by YAGEO Corporation
Overview of MFR200FREF-20R0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200FREF-20R0
MFR200FREF-20R0 CAD Models
MFR200FREF-20R0 Part Data Attributes
|
MFR200FREF-20R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FREF-20R0
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FREF-20R0
This table gives cross-reference parts and alternative options found for MFR200FREF-20R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FREF-20R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FREFKK-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FREFKK-20R |
MFR200FTE52-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FTE52-20R |
MFR200FBE73-20R0 | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FBE73-20R0 |
MFR200FRE73-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FRE73-20R |
MFR200FREFT-20R0 | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FREFT-20R0 |
MFN200FRE52-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFN200FRE52-20R |
MFR200FTE95-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FTE95-20R |
MFR200FTEF-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FTEF-20R |
MFR200FBEFT-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFR200FBEFT-20R |
MFN200FBE73-20R | Fixed Resistor, Metal Film, 2W, 20ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FREF-20R0 vs MFN200FBE73-20R |