Part Details for MFR200FRE52-301R by YAGEO Corporation
Overview of MFR200FRE52-301R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200FRE52-301R
MFR200FRE52-301R CAD Models
MFR200FRE52-301R Part Data Attributes
|
MFR200FRE52-301R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRE52-301R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRE52-301R
This table gives cross-reference parts and alternative options found for MFR200FRE52-301R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRE52-301R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBEMR301R | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE52-301R vs MFR200FBEMR301R |
MFR200FBEMB301R | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE52-301R vs MFR200FBEMB301R |
MRA0516301RF50PPMTA | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MFR200FRE52-301R vs MRA0516301RF50PPMTA |
MFR200FBE73-301R | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE52-301R vs MFR200FBE73-301R |
RMF2WC3010F-52-T20 | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FRE52-301R vs RMF2WC3010F-52-T20 |
FMF200FBEMR301R | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE52-301R vs FMF200FBEMR301R |
RMF2WC3010F-52-AR | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FRE52-301R vs RMF2WC3010F-52-AR |
MFR200FBE52-301R | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE52-301R vs MFR200FBE52-301R |
MFR200FBEFFK301R | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE52-301R vs MFR200FBEFFK301R |
MFR200FBEM301R | Fixed Resistor, Metal Film, 2W, 301ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FRE52-301R vs MFR200FBEM301R |