Part Details for MFR200FRDPN-10K7 by YAGEO Corporation
Overview of MFR200FRDPN-10K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200FRDPN-10K7
MFR200FRDPN-10K7 CAD Models
MFR200FRDPN-10K7 Part Data Attributes
|
MFR200FRDPN-10K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRDPN-10K7
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 10700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRDPN-10K7
This table gives cross-reference parts and alternative options found for MFR200FRDPN-10K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRDPN-10K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBDM10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FBDM10K7 |
MFR200FBDFT-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FBDFT-10K7 |
MF200F1072FTR | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MFR200FRDPN-10K7 vs MF200F1072FTR |
MFR200FBDPN-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FBDPN-10K7 |
MFR200FTDPN-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FTDPN-10K7 |
MFR200FTDFKK-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FTDFKK-10K7 |
MFR200FRDFFK-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FRDFFK-10K7 |
MFR200FRDM-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FRDM-10K7 |
MFR200FBDMB10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FBDMB10K7 |
MFR200FTDM-10K7 | Fixed Resistor, Metal Film, 2W, 10700ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDPN-10K7 vs MFR200FTDM-10K7 |