Part Details for MFR200FRDMB-150K by YAGEO Corporation
Overview of MFR200FRDMB-150K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-50K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-150K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-50K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |
Part Details for MFR200FRDMB-150K
MFR200FRDMB-150K CAD Models
MFR200FRDMB-150K Part Data Attributes
|
MFR200FRDMB-150K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRDMB-150K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRDMB-150K
This table gives cross-reference parts and alternative options found for MFR200FRDMB-150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRDMB-150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FRDFKK-150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FRDFKK-150K |
MFN200FTD73-150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFN200FTD73-150K |
MRA0516150KF25PPMTA | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MRA0516150KF25PPMTA |
MFR200FBDMR150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FBDMR150K |
MFR200FRDFFK-150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FRDFFK-150K |
MFR200FBDMB150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FBDMB150K |
MFR200FTD95-150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FTD95-150K |
MFR200FRD73-150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FRD73-150K |
MFR200FBD95-150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FBD95-150K |
MFR200FRD95-150K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 150000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FRDMB-150K vs MFR200FRD95-150K |