Part Details for MFR200FRDFKK-53R6 by YAGEO Corporation
Overview of MFR200FRDFKK-53R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE5918853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE6018853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat6A, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE5818853R6N | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Cat5e, THR, Standard Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs |
Part Details for MFR200FRDFKK-53R6
MFR200FRDFKK-53R6 CAD Models
MFR200FRDFKK-53R6 Part Data Attributes
|
MFR200FRDFKK-53R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRDFKK-53R6
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRDFKK-53R6
This table gives cross-reference parts and alternative options found for MFR200FRDFKK-53R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRDFKK-53R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FBDM53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFN200FBDM53R6 |
MFR200FRDF-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFR200FRDF-53R6 |
MFR200FRDMR-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFR200FRDMR-53R6 |
MFN200FBD52-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFN200FBD52-53R6 |
MFN200FBDFFK53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFN200FBDFFK53R6 |
MFR200FRDM-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFR200FRDM-53R6 |
MFR200FTDFKK-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFR200FTDFKK-53R6 |
MFR200FTDAV-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFR200FTDAV-53R6 |
MFR200FTDF-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFR200FTDF-53R6 |
MFR200FTDFT-53R6 | Fixed Resistor, Metal Film, 2W, 53.6ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDFKK-53R6 vs MFR200FTDFT-53R6 |