Part Details for MFR200FRDAV-221R by YAGEO Corporation
Overview of MFR200FRDAV-221R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P9221-RAHGI8 | Renesas Electronics Corporation | WPC 1.2.2 Compliant, Wireless Charging Receiver for 15W Applications | |
P9221-R-EVK | Renesas Electronics Corporation | Wireless Power Receiver Reference Solution | |
P9221-R3AHGI8 | Renesas Electronics Corporation | 15W Wireless Charging Receiver with Bi-Directional Data Communication |
Part Details for MFR200FRDAV-221R
MFR200FRDAV-221R CAD Models
MFR200FRDAV-221R Part Data Attributes
|
MFR200FRDAV-221R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FRDAV-221R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 221 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FRDAV-221R
This table gives cross-reference parts and alternative options found for MFR200FRDAV-221R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FRDAV-221R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FBD95-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FBD95-221R |
MFR200FRDF-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FRDF-221R |
MFR200FBD52-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FBD52-221R |
MFR200FBDFK-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FBDFK-221R |
MFR200FBDAV-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FBDAV-221R |
MFR200FTDFFK-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FTDFFK-221R |
MFR200FTDFT-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FTDFT-221R |
MFR200FBDFFK221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FBDFFK221R |
MRA0516221RF25PPMTA | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | Ohmite Mfg Co | MFR200FRDAV-221R vs MRA0516221RF25PPMTA |
MFR200FRDFT-221R | Fixed Resistor, Metal Film, 2W, 221ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FRDAV-221R vs MFR200FRDFT-221R |