Part Details for MFR200FBFMB1K69 by YAGEO Corporation
Overview of MFR200FBFMB1K69 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200FBFMB1K69
MFR200FBFMB1K69 CAD Models
MFR200FBFMB1K69 Part Data Attributes
|
MFR200FBFMB1K69
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBFMB1K69
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBFMB1K69
This table gives cross-reference parts and alternative options found for MFR200FBFMB1K69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBFMB1K69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRA05161K69F100PPMTA | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Ohmite Mfg Co | MFR200FBFMB1K69 vs MRA05161K69F100PPMTA |
FMF200FBFMR1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFMB1K69 vs FMF200FBFMR1K69 |
RMF2WD1691F-52-BL | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBFMB1K69 vs RMF2WD1691F-52-BL |
MFR200FRFFKK-1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFMB1K69 vs MFR200FRFFKK-1K69 |
DMR2001BD1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200FBFMB1K69 vs DMR2001BD1K69 |
MFR200FBF95-1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFMB1K69 vs MFR200FBF95-1K69 |
MFR200FTF95-1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFMB1K69 vs MFR200FTF95-1K69 |
MFR200FTFFT-1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFMB1K69 vs MFR200FTFFT-1K69 |
MFN200FRF73-1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFMB1K69 vs MFN200FRF73-1K69 |
MFN200FBF73-1K69 | Fixed Resistor, Metal Film, 2W, 1690ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBFMB1K69 vs MFN200FBF73-1K69 |