Part Details for MFR200FBF73-4R02 by YAGEO Corporation
Overview of MFR200FBF73-4R02 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR200FBF73-4R02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFR200FBF73-4R02-ND
|
DigiKey | RES 4.02 OHM 1% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1474 | Buy Now |
Part Details for MFR200FBF73-4R02
MFR200FBF73-4R02 CAD Models
MFR200FBF73-4R02 Part Data Attributes
|
MFR200FBF73-4R02
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBF73-4R02
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBF73-4R02
This table gives cross-reference parts and alternative options found for MFR200FBF73-4R02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBF73-4R02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FBFMR4R02 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-4R02 vs MFN200FBFMR4R02 |
MFN200FBF52-4R02 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-4R02 vs MFN200FBF52-4R02 |
MFN200FBFMB4R02 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-4R02 vs MFN200FBFMB4R02 |
MFN200FBFM4R02 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-4R02 vs MFN200FBFM4R02 |
MFN200FRF52-4R02 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-4R02 vs MFN200FRF52-4R02 |
RMF2WD4R02F-52-AR | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-4R02 vs RMF2WD4R02F-52-AR |
MFN200FTF52-4R02 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-4R02 vs MFN200FTF52-4R02 |
RMF2WD4R02F-52-TR20 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBF73-4R02 vs RMF2WD4R02F-52-TR20 |
FMF200FBFMR4R02 | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200FBF73-4R02 vs FMF200FBFMR4R02 |
MRA05164R02F100PPMTA | Fixed Resistor, Metal Film, 2W, 4.02ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | Ohmite Mfg Co | MFR200FBF73-4R02 vs MRA05164R02F100PPMTA |