Datasheets
MFR200FBF137K by: YAGEO Corporation

Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED

Part Details for MFR200FBF137K by YAGEO Corporation

Overview of MFR200FBF137K by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for MFR200FBF137K

MFR200FBF137K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFR200FBF137K Part Data Attributes

MFR200FBF137K YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFR200FBF137K YAGEO Corporation Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
JESD-609 Code e3
Manufacturer Series MFR
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Rated Power Dissipation (P) 2 W
Rated Temperature 70 °C
Resistance 137000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for MFR200FBF137K

This table gives cross-reference parts and alternative options found for MFR200FBF137K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBF137K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR200FTF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs MFR200FTF137K
MFR2WSFBF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs MFR2WSFBF137K
FMP200FRF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs FMP200FRF137K
FMP200FTF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs FMP200FTF137K
MFR200FRF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs MFR200FRF137K
MFR2WSFTF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs MFR2WSFTF137K
FMF200FRF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs FMF200FRF137K
FMF200FBF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs FMF200FBF137K
MFR2WSFRF137K Fixed Resistor, Metal Film, 2W, 137000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFR200FBF137K vs MFR2WSFRF137K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFR200FBF137K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFR200FBF137K by YAGEO Corporation

  • Please alert me when MFR200FBF137K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFR200FBF137K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFR200FBF137K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFR200FBF137K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFR200FBF137K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFR200FBF137K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: