Part Details for MFR200FBEMB549R by YAGEO Corporation
Overview of MFR200FBEMB549R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200FBEMB549R
MFR200FBEMB549R CAD Models
MFR200FBEMB549R Part Data Attributes
|
MFR200FBEMB549R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBEMB549R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBEMB549R
This table gives cross-reference parts and alternative options found for MFR200FBEMB549R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBEMB549R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200FTEFFK-549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFR200FTEFFK-549R |
MFN200FBEFFK549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFN200FBEFFK549R |
MFN200FBEMR549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFN200FBEMR549R |
MFR200FTE95-549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFR200FTE95-549R |
RMF2WC5490F-52-BL | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200FBEMB549R vs RMF2WC5490F-52-BL |
MFR200FREFT-549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFR200FREFT-549R |
MFN200FRE73-549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFN200FRE73-549R |
MFR200FREMR-549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFR200FREMR-549R |
MFR200FBEPN-549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFR200FBEPN-549R |
MFR200FRE52-549R | Fixed Resistor, Metal Film, 2W, 549ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200FBEMB549R vs MFR200FRE52-549R |