Part Details for MFR200FBD73-9K31 by YAGEO Corporation
Overview of MFR200FBD73-9K31 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200FBD73-9K31
MFR200FBD73-9K31 CAD Models
MFR200FBD73-9K31 Part Data Attributes
|
MFR200FBD73-9K31
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBD73-9K31
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 9310 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBD73-9K31
This table gives cross-reference parts and alternative options found for MFR200FBD73-9K31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBD73-9K31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200FTD73-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFN200FTD73-9K31 |
MFN200FTD52-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFN200FTD52-9K31 |
MFR200FRDMR-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFR200FRDMR-9K31 |
MFR200FRDFKK-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFR200FRDFKK-9K31 |
MFR200FTDFT-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFR200FTDFT-9K31 |
MFR200FTDF-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFR200FTDF-9K31 |
MFR200FTD95-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFR200FTD95-9K31 |
MFN200FBD73-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFN200FBD73-9K31 |
MFR200FTDM-9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFR200FTDM-9K31 |
MFR200FBDMR9K31 | Fixed Resistor, Metal Film, 2W, 9310ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200FBD73-9K31 vs MFR200FBDMR9K31 |