Part Details for MFR200FBD73-68K1 by YAGEO Corporation
Overview of MFR200FBD73-68K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200FBD73-68K1
MFR200FBD73-68K1 CAD Models
MFR200FBD73-68K1 Part Data Attributes
|
MFR200FBD73-68K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200FBD73-68K1
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200FBD73-68K1
This table gives cross-reference parts and alternative options found for MFR200FBD73-68K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200FBD73-68K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR200FBDFKK68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FBDFKK68K1 |
MFR200FBDFFK68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FBDFFK68K1 |
MFR200FRDMB-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FRDMB-68K1 |
MFR200FRDFKK-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FRDFKK-68K1 |
MFR200FRDFT-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FRDFT-68K1 |
MFR200FRDM-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FRDM-68K1 |
MFR200FRD73-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FRD73-68K1 |
MFR200FTDPN-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FTDPN-68K1 |
MFR200FTDFFK-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FTDFFK-68K1 |
MFR200FTDMB-68K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 68100ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, | MFR200FBD73-68K1 vs MFR200FTDMB-68K1 |