Part Details for MFR200DTF73-160R by YAGEO Corporation
Overview of MFR200DTF73-160R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ24160RGER | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 | |
UCD90160RGCT | Texas Instruments | 16-Rail Power Supply Sequencer with ACPI Support 64-VQFN -40 to 125 | |
BQ24160RGET | Texas Instruments | 2.5A, Dual-Input, Single Cell Switchmode Li-Ion Battery Charger with Power Path 24-VQFN -40 to 85 |
Part Details for MFR200DTF73-160R
MFR200DTF73-160R CAD Models
MFR200DTF73-160R Part Data Attributes
|
MFR200DTF73-160R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DTF73-160R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DTF73-160R
This table gives cross-reference parts and alternative options found for MFR200DTF73-160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DTF73-160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200DBFFKK160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFN200DBFFKK160R |
MFR200DTFM-160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFR200DTFM-160R |
DMR20005BD160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR200DTF73-160R vs DMR20005BD160R |
MFR200DBF52-160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFR200DBF52-160R |
DMR20005T160RPT26 | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, 100ppm/Cel, | Dubilier | MFR200DTF73-160R vs DMR20005T160RPT26 |
MFN200DBF52-160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFN200DBF52-160R |
MFN200DBF73-160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFN200DBF73-160R |
MFN200DBFMR160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFN200DBFMR160R |
MFR200DRFMR-160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFR200DRFMR-160R |
MFN200DBFM160R | Fixed Resistor, Metal Film, 2W, 160ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DTF73-160R vs MFN200DBFM160R |