There are no models available for this part yet.
Overview of MFR200DTDM-542R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD3542RBCPZ12-RL7 | Analog Devices | Dual ch 12 bit LVSS | |
EVAL-AD3542RFMCZ | Analog Devices | evaluation control board. | |
AD3542RBCPZ16-RL7 | Analog Devices | Dual ch 16 bit LVSS |
CAD Models for MFR200DTDM-542R by YAGEO Corporation
Part Data Attributes for MFR200DTDM-542R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
33 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
5 mm
|
Package Length
|
15.5 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Box; Tape
|
Rated Power Dissipation (P)
|
2 W
|
Resistance
|
542 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.5%
|
Working Voltage
|
500 V
|
Alternate Parts for MFR200DTDM-542R
This table gives cross-reference parts and alternative options found for MFR200DTDM-542R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DTDM-542R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DRDMR-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DRDMR-542R |
MFR200DRD52-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DRD52-542R |
MFR200DBD73-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DBD73-542R |
MFR200DBDMB-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DBDMB-542R |
MFR200DBD52-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DBD52-542R |
MFR200DRDM-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DRDM-542R |
MFR200DRD95-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DRD95-542R |
MFR200DTDMR-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DTDMR-542R |
MFR200DTDMB-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DTDMB-542R |
MFR200DBDM-542R | Fixed Resistor, Metal Film, 2W, 542ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTDM-542R vs MFR200DBDM-542R |