Part Details for MFR200DTD95-41R2 by YAGEO Corporation
Overview of MFR200DTD95-41R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV4041R2YKAR | Texas Instruments | Small-size, low-power comparator with precision reference 4-DSBGA -40 to 125 |
Part Details for MFR200DTD95-41R2
MFR200DTD95-41R2 CAD Models
MFR200DTD95-41R2 Part Data Attributes
|
MFR200DTD95-41R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DTD95-41R2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 41.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DTD95-41R2
This table gives cross-reference parts and alternative options found for MFR200DTD95-41R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DTD95-41R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBDM41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFR200DBDM41R2 |
MFR200DBD73-41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFR200DBD73-41R2 |
MFR200DTD73-41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFR200DTD73-41R2 |
MFR200DRDMB-41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFR200DRDMB-41R2 |
MFR200DBDMR41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFR200DBDMR41R2 |
MFR200DBDMB41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFR200DBDMB41R2 |
MFN200DTD73-41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFN200DTD73-41R2 |
MFR200DTD52-41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFR200DTD52-41R2 |
MFN200DRD73-41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFN200DRD73-41R2 |
MFN200DBDFKK41R2 | Fixed Resistor, Metal Film, 2W, 41.2ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD95-41R2 vs MFN200DBDFKK41R2 |