Part Details for MFR200DTD52-422R by YAGEO Corporation
Overview of MFR200DTD52-422R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-422R03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77313-422R06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Part Details for MFR200DTD52-422R
MFR200DTD52-422R CAD Models
MFR200DTD52-422R Part Data Attributes
|
MFR200DTD52-422R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DTD52-422R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DTD52-422R
This table gives cross-reference parts and alternative options found for MFR200DTD52-422R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DTD52-422R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DTDMR-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFR200DTDMR-422R |
MFR200DRD52-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFR200DRD52-422R |
MFN200DBDFKK422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFN200DBDFKK422R |
MFN200DTD73-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFN200DTD73-422R |
MFN200DBD52-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFN200DBD52-422R |
MFR200DBD73-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFR200DBD73-422R |
MFR200DTDMB-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFR200DTDMB-422R |
MFN200DBDMB422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFN200DBDMB422R |
MFR200DRDMR-422R | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DTD52-422R vs MFR200DRDMR-422R |
MRA0516422RD25PPMTA | Fixed Resistor, Metal Film, 2W, 422ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | Ohmite Mfg Co | MFR200DTD52-422R vs MRA0516422RD25PPMTA |