Part Details for MFR200DRF95-706R by YAGEO Corporation
Overview of MFR200DRF95-706R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM706RANZ | Analog Devices | RESET GENERATOR I.C. | |
ADM706RARZ-REEL7 | Analog Devices | RESET GENERATOR | |
ADM706RARZ-REEL | Analog Devices | RESET GENERATOR |
Part Details for MFR200DRF95-706R
MFR200DRF95-706R CAD Models
MFR200DRF95-706R Part Data Attributes
|
MFR200DRF95-706R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DRF95-706R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 706 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DRF95-706R
This table gives cross-reference parts and alternative options found for MFR200DRF95-706R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRF95-706R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DRF73-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DRF73-706R |
MFR200DTFMR-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DTFMR-706R |
MFR200DTF73-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DTF73-706R |
MFR200DBF52-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DBF52-706R |
MFR200DBFMR-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DBFMR-706R |
MFR200DRFMR-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DRFMR-706R |
MFR200DBFMB-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DBFMB-706R |
MFR200DRFMB-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DRFMB-706R |
MFR200DBF95-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DBF95-706R |
MFR200DRFM-706R | Fixed Resistor, Metal Film, 2W, 706ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF95-706R vs MFR200DRFM-706R |