Part Details for MFR200DRF52-6M98 by YAGEO Corporation
Overview of MFR200DRF52-6M98 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200DRF52-6M98
MFR200DRF52-6M98 CAD Models
MFR200DRF52-6M98 Part Data Attributes
|
MFR200DRF52-6M98
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DRF52-6M98
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 6980000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DRF52-6M98
This table gives cross-reference parts and alternative options found for MFR200DRF52-6M98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRF52-6M98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBFMB6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFR200DBFMB6M98 |
MFR200DBF52-6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFR200DBF52-6M98 |
MFN200DTF52-6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFN200DTF52-6M98 |
MFN200DBFMR6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFN200DBFMR6M98 |
MFR200DTF52-6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFR200DTF52-6M98 |
MFR200DBFMR6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFR200DBFMR6M98 |
MFR200DRF73-6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFR200DRF73-6M98 |
MRA05166M98D100PPMTA | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | Ohmite Mfg Co | MFR200DRF52-6M98 vs MRA05166M98D100PPMTA |
MFN200DBF73-6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFN200DBF73-6M98 |
MFR200DBFFFK6M98 | Fixed Resistor, Metal Film, 2W, 6980000ohm, 500V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200DRF52-6M98 vs MFR200DBFFFK6M98 |