Part Details for MFR200DRE52-67K3 by YAGEO Corporation
Overview of MFR200DRE52-67K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200DRE52-67K3
MFR200DRE52-67K3 CAD Models
MFR200DRE52-67K3 Part Data Attributes
|
MFR200DRE52-67K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DRE52-67K3
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 67300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DRE52-67K3
This table gives cross-reference parts and alternative options found for MFR200DRE52-67K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRE52-67K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBEMR-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DBEMR-67K3 |
MFR200DBEMB-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DBEMB-67K3 |
MFR200DTE52-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DTE52-67K3 |
MFR200DBEM-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DBEM-67K3 |
MFR200DRE73-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DRE73-67K3 |
MFR200DBE52-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DBE52-67K3 |
MFR200DREMB-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DREMB-67K3 |
MFR200DREM-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DREM-67K3 |
MFR200DTE73-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DTE73-67K3 |
MFR200DBE73-67K3 | Fixed Resistor, Metal Film, 2W, 67300ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-67K3 vs MFR200DBE73-67K3 |