Part Details for MFR200DRE52-1M3 by YAGEO Corporation
Overview of MFR200DRE52-1M3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200DRE52-1M3
MFR200DRE52-1M3 CAD Models
MFR200DRE52-1M3 Part Data Attributes
|
MFR200DRE52-1M3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DRE52-1M3
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1300000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DRE52-1M3
This table gives cross-reference parts and alternative options found for MFR200DRE52-1M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRE52-1M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DTE73-1M3 | Fixed Resistor, Metal Film, 2W, 1300000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-1M3 vs MFR200DTE73-1M3 |
MFR200DBE73-1M3 | Fixed Resistor, Metal Film, 2W, 1300000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-1M3 vs MFR200DBE73-1M3 |
MFR200DBE52-1M3 | Fixed Resistor, Metal Film, 2W, 1300000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-1M3 vs MFR200DBE52-1M3 |
MFR200DBEM1M3 | Fixed Resistor, Metal Film, 2W, 1300000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-1M3 vs MFR200DBEM1M3 |
MFR200DBEFFK1M3 | Fixed Resistor, Metal Film, 2W, 1300000ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200DRE52-1M3 vs MFR200DBEFFK1M3 |