Part Details for MFR200DRDMB-109R by YAGEO Corporation
Overview of MFR200DRDMB-109R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87690-109RLF | Amphenol Communications Solutions | HDR STR DR DB.100 GP POL-DEROG 12-ASS-100 |
Part Details for MFR200DRDMB-109R
MFR200DRDMB-109R CAD Models
MFR200DRDMB-109R Part Data Attributes
|
MFR200DRDMB-109R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DRDMB-109R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 109 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DRDMB-109R
This table gives cross-reference parts and alternative options found for MFR200DRDMB-109R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRDMB-109R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBD95-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DBD95-109R |
MFR200DBD73-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DBD73-109R |
MFR200DTD73-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DTD73-109R |
MFR200DRD95-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DRD95-109R |
MFR200DBDMR-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DBDMR-109R |
MFR200DRDM-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DRDM-109R |
MFR200DTD52-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DTD52-109R |
MFR200DRD52-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DRD52-109R |
MFR200DTDM-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DTDM-109R |
MFR200DBD52-109R | Fixed Resistor, Metal Film, 2W, 109ohm, 500V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR200DRDMB-109R vs MFR200DBD52-109R |