Part Details for MFR200DRCMR-11R by YAGEO Corporation
Overview of MFR200DRCMR-11R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200DRCMR-11R
MFR200DRCMR-11R CAD Models
MFR200DRCMR-11R Part Data Attributes
|
MFR200DRCMR-11R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DRCMR-11R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 11 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DRCMR-11R
This table gives cross-reference parts and alternative options found for MFR200DRCMR-11R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRCMR-11R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN200DBC73-11R | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFN200DBC73-11R |
MFR200DTC73-11R | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFR200DTC73-11R |
MFN200DBCMB11R | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFN200DBCMB11R |
MFR200DBCM11R | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFR200DBCM11R |
MFN200DTC73-11R | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFN200DTC73-11R |
MFN200DRC73-11R | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFN200DRC73-11R |
MFR200DRC52-11R0 | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFR200DRC52-11R0 |
MFR200DBCMR-11R0 | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFR200DBCMR-11R0 |
MFR200DBCFFK11R | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFR200DBCFFK11R |
MFR200DBC52-11R0 | Fixed Resistor, Metal Film, 2W, 11ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCMR-11R vs MFR200DBC52-11R0 |