Part Details for MFR200DRCM-511K by YAGEO Corporation
Overview of MFR200DRCM-511K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1511KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
CSD18511KCS | Texas Instruments | 40V, N ch NexFET MOSFET™, single TO-220, 2.6mOhm 3-TO-220 -55 to 175 | |
CSD18511KTT | Texas Instruments | 40V, N ch NexFET MOSFET™, single D2PAK, 2.6mOhm 3-DDPAK/TO-263 -55 to 175 |
Part Details for MFR200DRCM-511K
MFR200DRCM-511K CAD Models
MFR200DRCM-511K Part Data Attributes
|
MFR200DRCM-511K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DRCM-511K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DRCM-511K
This table gives cross-reference parts and alternative options found for MFR200DRCM-511K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DRCM-511K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DTC52-511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFR200DTC52-511K |
MFR200DBC95-511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFR200DBC95-511K |
MFR200DTCMR-511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFR200DTCMR-511K |
MFN200DBCM511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFN200DBCM511K |
MFR200DTCMB-511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFR200DTCMB-511K |
MFN200DTC73-511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFN200DTC73-511K |
MRA0516511KD15PPMTA | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | Ohmite Mfg Co | MFR200DRCM-511K vs MRA0516511KD15PPMTA |
MFN200DBC73-511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFN200DBC73-511K |
MFN200DBCMR511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFN200DBCMR511K |
MFR200DBCMB511K | Fixed Resistor, Metal Film, 2W, 511000ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DRCM-511K vs MFR200DBCMB511K |