Part Details for MFR200DBCMB16K2 by YAGEO Corporation
Overview of MFR200DBCMB16K2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR200DBCMB16K2
MFR200DBCMB16K2 CAD Models
MFR200DBCMB16K2 Part Data Attributes
|
MFR200DBCMB16K2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DBCMB16K2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 16200 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DBCMB16K2
This table gives cross-reference parts and alternative options found for MFR200DBCMB16K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DBCMB16K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DBCFFK16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFR200DBCFFK16K2 |
MFR200DTC95-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFR200DTC95-16K2 |
MFN200DTC73-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFN200DTC73-16K2 |
MFN200DRC73-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFN200DRC73-16K2 |
MRA051616K2D15PPMTA | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | Ohmite Mfg Co | MFR200DBCMB16K2 vs MRA051616K2D15PPMTA |
MFR200DTCMR-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFR200DTCMR-16K2 |
MFR200DBC52-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFR200DBC52-16K2 |
MFN200DRC52-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFN200DRC52-16K2 |
MFN200DTC52-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFN200DTC52-16K2 |
MFR200DRC73-16K2 | Fixed Resistor, Metal Film, 2W, 16200ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBCMB16K2 vs MFR200DRC73-16K2 |