Part Details for MFR200DBC73-1K18 by YAGEO Corporation
Overview of MFR200DBC73-1K18 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145891-1531K18LF | Amphenol Communications Solutions | DDR4 DIMM, Storage and Server Connector, Vertical, Surface Mount, 288 Position, 0.85mm (0.033in) Pitch |
Part Details for MFR200DBC73-1K18
MFR200DBC73-1K18 CAD Models
MFR200DBC73-1K18 Part Data Attributes
|
MFR200DBC73-1K18
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200DBC73-1K18
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1180 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFR200DBC73-1K18
This table gives cross-reference parts and alternative options found for MFR200DBC73-1K18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200DBC73-1K18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200DTCMR-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFR200DTCMR-1K18 |
MFN200DBCMR1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFN200DBCMR1K18 |
MFN200DRC52-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFN200DRC52-1K18 |
MFR200DTC95-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFR200DTC95-1K18 |
MFR200DRCM-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFR200DRCM-1K18 |
MFN200DTC73-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFN200DTC73-1K18 |
MFN200DRC73-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFN200DRC73-1K18 |
MFR200DBC52-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFR200DBC52-1K18 |
MFR200DRC73-1K18 | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200DBC73-1K18 vs MFR200DRC73-1K18 |
MRA05161K18D15PPMTA | Fixed Resistor, Metal Film, 2W, 1180ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | Ohmite Mfg Co | MFR200DBC73-1K18 vs MRA05161K18D15PPMTA |