Part Details for MFR200CRE95-309R by YAGEO Corporation
Overview of MFR200CRE95-309R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
309RILFT | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth | |
309RLF | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth | |
309RLFT | Renesas Electronics Corporation | Serial Programmable Triple PLL SS VersaClock Synth |
Part Details for MFR200CRE95-309R
MFR200CRE95-309R CAD Models
MFR200CRE95-309R Part Data Attributes
|
MFR200CRE95-309R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200CRE95-309R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR200CRE95-309R
This table gives cross-reference parts and alternative options found for MFR200CRE95-309R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200CRE95-309R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200CREM-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CREM-309R |
MFR200CREMR-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CREMR-309R |
MFR200CTEMR-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CTEMR-309R |
MFR200CBE73-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CBE73-309R |
MRA0516309RC50PPMTA | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MFR200CRE95-309R vs MRA0516309RC50PPMTA |
MFR200CBE52-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CBE52-309R |
MFR200CBEM-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CBEM-309R |
MFR200CBEMR-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CBEMR-309R |
MFR200CTEMB-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CTEMB-309R |
MFR200CREMB-309R | Fixed Resistor, Metal Film, 2W, 309ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CRE95-309R vs MFR200CREMB-309R |