Part Details for MFR200CRC95-887R by YAGEO Corporation
Overview of MFR200CRC95-887R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200CRC95-887R
MFR200CRC95-887R CAD Models
MFR200CRC95-887R Part Data Attributes
|
MFR200CRC95-887R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200CRC95-887R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 887 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR200CRC95-887R
This table gives cross-reference parts and alternative options found for MFR200CRC95-887R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200CRC95-887R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200CRCMR-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CRCMR-887R |
MFP200CTC52-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFP200CTC52-887R |
MFR200CTC52-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CTC52-887R |
MFR200CBC95-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CBC95-887R |
MFR200CBC52-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CBC52-887R |
MFR200CBCMR-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CBCMR-887R |
MFP200CBC52-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFP200CBC52-887R |
MFR200CBCMB-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CBCMB-887R |
MFR200CTCMR-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CTCMR-887R |
MFR200CBC73-887R | Fixed Resistor, Metal Film, 2W, 887ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CRC95-887R vs MFR200CBC73-887R |