Part Details for MFR200CBE95-28K7 by YAGEO Corporation
Overview of MFR200CBE95-28K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200CBE95-28K7
MFR200CBE95-28K7 CAD Models
MFR200CBE95-28K7 Part Data Attributes
|
MFR200CBE95-28K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200CBE95-28K7
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR200CBE95-28K7
This table gives cross-reference parts and alternative options found for MFR200CBE95-28K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200CBE95-28K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200CBEMR-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CBEMR-28K7 |
MFR200CTEM-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CTEM-28K7 |
MFR200CTE73-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CTE73-28K7 |
MFR200CREM-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CREM-28K7 |
MFR200CRE73-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CRE73-28K7 |
MFR200CBEM-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CBEM-28K7 |
MFR200CTE95-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CTE95-28K7 |
MFR200CRE95-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CRE95-28K7 |
MFR200CREMB-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CREMB-28K7 |
MFR200CTEMR-28K7 | Fixed Resistor, Metal Film, 2W, 28700ohm, 500V, 0.25% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200CBE95-28K7 vs MFR200CTEMR-28K7 |