Part Details for MFR200CBCMB-825R by YAGEO Corporation
Overview of MFR200CBCMB-825R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM825RYRJZ-R7 | Analog Devices | Watchdog Supervisor with MR - | |
ADP222ACPZ-1825-R7 | Analog Devices | 300mA LDO 1.8Vo1, 2.5Vo2 | |
TPS6521825RSLT | Texas Instruments | Power Management IC (PMIC) for NXP i.MX 8M mini 48-VQFN -40 to 105 |
Part Details for MFR200CBCMB-825R
MFR200CBCMB-825R CAD Models
MFR200CBCMB-825R Part Data Attributes
|
MFR200CBCMB-825R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200CBCMB-825R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFR200CBCMB-825R
This table gives cross-reference parts and alternative options found for MFR200CBCMB-825R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200CBCMB-825R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP200CRC73-825R | Fixed Resistor, Metal Film, 825ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFP200CRC73-825R |
MFR200CBC73-825R | Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFR200CBC73-825R |
MFP200CBCM825R | Fixed Resistor, Metal Film, 825ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFP200CBCM825R |
MFR200CRCMB-825R | Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFR200CRCMB-825R |
MFR200CTCMR-825R | Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFR200CTCMR-825R |
MRA0516825RC15PPMTA | Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | Ohmite Mfg Co | MFR200CBCMB-825R vs MRA0516825RC15PPMTA |
MFR200CRCMR-825R | Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFR200CRCMR-825R |
MFR200CRC73-825R | Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFR200CRC73-825R |
MFP200CTC73-825R | Fixed Resistor, Metal Film, 825ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFP200CTC73-825R |
MFR200CBC95-825R | Fixed Resistor, Metal Film, 2W, 825ohm, 500V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200CBCMB-825R vs MFR200CBC95-825R |