Part Details for MFR200BTC73-86K6 by YAGEO Corporation
Overview of MFR200BTC73-86K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86K662710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6SFP EXPRPRT LRGR LP DIA. | |
UE86K632710321 | Amphenol Communications Solutions | 2X6 SFP WITH LARGE LP | |
UE86K642710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X6 SFP WITH LARGE LP. |
Part Details for MFR200BTC73-86K6
MFR200BTC73-86K6 CAD Models
MFR200BTC73-86K6 Part Data Attributes
|
MFR200BTC73-86K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200BTC73-86K6
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 86600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200BTC73-86K6
This table gives cross-reference parts and alternative options found for MFR200BTC73-86K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200BTC73-86K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200BRCMR-86K6 | Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFR200BRCMR-86K6 |
MFR200BTC95-86K6 | Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFR200BTC95-86K6 |
MFR200BBCMR-86K6 | Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFR200BBCMR-86K6 |
MFR200BBCM-86K6 | Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFR200BBCM-86K6 |
MFR200BRCMB-86K6 | Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFR200BRCMB-86K6 |
MFP200ATC73-86K6 | Fixed Resistor, Metal Film, 86600ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFP200ATC73-86K6 |
MFR200BRC52-86K6 | Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFR200BRC52-86K6 |
MFR200BBC52-86K6 | Fixed Resistor, Metal Film, 2W, 86600ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFR200BBC52-86K6 |
MFP200BTC73-86K6 | Fixed Resistor, Metal Film, 86600ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFP200BTC73-86K6 |
MFP200ABCFFK86K6 | Fixed Resistor, Metal Film, 86600ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFR200BTC73-86K6 vs MFP200ABCFFK86K6 |