Part Details for MFR200BRE52-604R by YAGEO Corporation
Overview of MFR200BRE52-604R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HP0604RZBABI | Renesas Electronics Corporation | S-RIO Signal Repeater | |
89HP0604RZBABG8 | Renesas Electronics Corporation | S-RIO Signal Repeater | |
89HP0604RZBABGI | Renesas Electronics Corporation | S-RIO Signal Repeater |
Part Details for MFR200BRE52-604R
MFR200BRE52-604R CAD Models
MFR200BRE52-604R Part Data Attributes
|
MFR200BRE52-604R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200BRE52-604R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200BRE52-604R
This table gives cross-reference parts and alternative options found for MFR200BRE52-604R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200BRE52-604R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200BTEMR-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200BRE52-604R vs MFR200BTEMR-604R |
MFR200BRE95-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200BRE52-604R vs MFR200BRE95-604R |
MRA0516604RB50PPMTA | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | Ohmite Mfg Co | MFR200BRE52-604R vs MRA0516604RB50PPMTA |
RMF2WC6040B-52-TR20 | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200BRE52-604R vs RMF2WC6040B-52-TR20 |
MFR200BTE95-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200BRE52-604R vs MFR200BTE95-604R |
MF2006040BTR | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MFR200BRE52-604R vs MF2006040BTR |
MFR200BBE52-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200BRE52-604R vs MFR200BBE52-604R |
MFR200BTEM-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200BRE52-604R vs MFR200BTEM-604R |
MFR200BREMB-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200BRE52-604R vs MFR200BREMB-604R |
MFR200BREM-604R | Fixed Resistor, Metal Film, 2W, 604ohm, 500V, 0.1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR200BRE52-604R vs MFR200BREM-604R |