Part Details for MFR200BBFMR-5K23 by YAGEO Corporation
Overview of MFR200BBFMR-5K23 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200BBFMR-5K23
MFR200BBFMR-5K23 CAD Models
MFR200BBFMR-5K23 Part Data Attributes
|
MFR200BBFMR-5K23
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200BBFMR-5K23
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5230 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200BBFMR-5K23
This table gives cross-reference parts and alternative options found for MFR200BBFMR-5K23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200BBFMR-5K23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200BTFMR-5K23 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFMR-5K23 vs MFR200BTFMR-5K23 |
MFR200BBFMB-5K23 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFMR-5K23 vs MFR200BBFMB-5K23 |
DMR20001BD5K23 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200BBFMR-5K23 vs DMR20001BD5K23 |
RMF2WD5231B-52-AR | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200BBFMR-5K23 vs RMF2WD5231B-52-AR |
DMR20001BD5K23PT26 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200BBFMR-5K23 vs DMR20001BD5K23PT26 |
MFR200BTFMB-5K23 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFMR-5K23 vs MFR200BTFMB-5K23 |
RMF2WD5231B-52-BL | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200BBFMR-5K23 vs RMF2WD5231B-52-BL |
DMR20001T5K23 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, | Dubilier | MFR200BBFMR-5K23 vs DMR20001T5K23 |
MFR200BBFM-5K23 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFMR-5K23 vs MFR200BBFM-5K23 |
MFR200BRFM-5K23 | Fixed Resistor, Metal Film, 2W, 5230ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFMR-5K23 vs MFR200BRFM-5K23 |