Part Details for MFR200BBFM-305R by YAGEO Corporation
Overview of MFR200BBFM-305R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2305RMZ-REEL | Analog Devices | Mono 2.8W class D Audio Amp | |
SSM2305RMZ-R2 | Analog Devices | Mono 2W class D Audio Amp | |
SSM2305RMZ-REEL7 | Analog Devices | Mono 2.8W class D Audio Amp |
Part Details for MFR200BBFM-305R
MFR200BBFM-305R CAD Models
MFR200BBFM-305R Part Data Attributes
|
MFR200BBFM-305R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200BBFM-305R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 305 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200BBFM-305R
This table gives cross-reference parts and alternative options found for MFR200BBFM-305R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200BBFM-305R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR200BRFM-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BRFM-305R |
MFR200BBF52-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BBF52-305R |
MFR200BRF95-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BRF95-305R |
MFR200BRF52-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BRF52-305R |
MFR200BRFMR-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BRFMR-305R |
MFR200BBFMB-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BBFMB-305R |
RMF2WD305RB-52-T20 | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR200BBFM-305R vs RMF2WD305RB-52-T20 |
MFR200BBFMR-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BBFMR-305R |
MFR200BRFMB-305R | Fixed Resistor, Metal Film, 2W, 305ohm, 500V, 0.1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR200BBFM-305R vs MFR200BRFMB-305R |