Part Details for MFR200BBD172R by YAGEO Corporation
Overview of MFR200BBD172R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR200BBD172R
MFR200BBD172R CAD Models
MFR200BBD172R Part Data Attributes
|
MFR200BBD172R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR200BBD172R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 172 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFR200BBD172R
This table gives cross-reference parts and alternative options found for MFR200BBD172R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR200BBD172R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSBBD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFP2WSBBD172R |
MFR200BTD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFR200BTD172R |
MFP200BTD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFP200BTD172R |
MF2WSF1720BTR | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | MFR200BBD172R vs MF2WSF1720BTR |
MFR200BRD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFR200BRD172R |
MFP200BBD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFP200BBD172R |
MFP2WSBRD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFP2WSBRD172R |
MFP2WSBTD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFP2WSBTD172R |
MFP200BRD172R | Fixed Resistor, Metal Film, 2W, 172ohm, 500V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR200BBD172R vs MFP200BRD172R |