Part Details for MFR1WSJBDM365K by YAGEO Corporation
Overview of MFR1WSJBDM365K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSJBDM365K
MFR1WSJBDM365K CAD Models
MFR1WSJBDM365K Part Data Attributes
|
MFR1WSJBDM365K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSJBDM365K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 365000ohm, 400V, 5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSJBDM365K
This table gives cross-reference parts and alternative options found for MFR1WSJBDM365K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSJBDM365K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSJRD52-365K | Fixed Resistor, Metal Film, 1W, 365000ohm, 400V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSJBDM365K vs MFR1WSJRD52-365K |
MFR1WSJTDAV365K | Fixed Resistor, Metal Film, 1W, 365000ohm, 400V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSJBDM365K vs MFR1WSJTDAV365K |
MFR1WSJRDFT365K | Fixed Resistor, Metal Film, 1W, 365000ohm, 400V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSJBDM365K vs MFR1WSJRDFT365K |
MFR1WSJRDAV365K | Fixed Resistor, Metal Film, 1W, 365000ohm, 400V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSJBDM365K vs MFR1WSJRDAV365K |
MFR1WSJTD52-365K | Fixed Resistor, Metal Film, 1W, 365000ohm, 400V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSJBDM365K vs MFR1WSJTD52-365K |
MFR1WSJTDFT365K | Fixed Resistor, Metal Film, 1W, 365000ohm, 400V, 5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFR1WSJBDM365K vs MFR1WSJTDFT365K |