Part Details for MFR1WSFTEPN649R by YAGEO Corporation
Overview of MFR1WSFTEPN649R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for MFR1WSFTEPN649R
MFR1WSFTEPN649R CAD Models
MFR1WSFTEPN649R Part Data Attributes
|
MFR1WSFTEPN649R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTEPN649R
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTEPN649R
This table gives cross-reference parts and alternative options found for MFR1WSFTEPN649R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTEPN649R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTEAV649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFTEAV649R |
MFR1WSFBEMR649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFBEMR649R |
MFR1WSFBE649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFBE649R |
MFR1WSFBEFT649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFBEFT649R |
FMF1WSFBEMR649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs FMF1WSFBEMR649R |
MFN1WSFTEPN649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs MFN1WSFTEPN649R |
MFR1WSFBE52-649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFBE52-649R |
MFR1WSFRE649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFRE649R |
MFR1WSFRE72649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFRE72649R |
MFR1WSFTE52-649R | Fixed Resistor, Metal Film, 1W, 649ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTEPN649R vs MFR1WSFTE52-649R |