Part Details for MFR1WSFTE7214R0 by YAGEO Corporation
Overview of MFR1WSFTE7214R0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFR1WSFTE7214R0
MFR1WSFTE7214R0 CAD Models
MFR1WSFTE7214R0 Part Data Attributes
|
MFR1WSFTE7214R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTE7214R0
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Box; Tape | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 14 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |
Alternate Parts for MFR1WSFTE7214R0
This table gives cross-reference parts and alternative options found for MFR1WSFTE7214R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR1WSFTE7214R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR1WSFTE7214R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs MFR1WSFTE7214R |
MFR1WSFBEMR14R0 | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs MFR1WSFBEMR14R0 |
FMF1WSFTE52-14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs FMF1WSFTE52-14R |
MFR1WSFTEMR14R0 | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs MFR1WSFTEMR14R0 |
FMF1WSFREPN14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs FMF1WSFREPN14R |
MFR1WSFREM14R0 | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs MFR1WSFREM14R0 |
MFR1WSFTEAV14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs MFR1WSFTEAV14R |
FMF1WSFRE52-14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs FMF1WSFRE52-14R |
RMFS1WC14R0F-52-T20 | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR1WSFTE7214R0 vs RMFS1WC14R0F-52-T20 |
MFR1WSFBEM14R | Fixed Resistor, Metal Film, 1W, 14ohm, 400V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFR1WSFTE7214R0 vs MFR1WSFBEM14R |