Part Details for MFR1WSFTE52-10K by YAGEO Corporation
Overview of MFR1WSFTE52-10K by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for MFR1WSFTE52-10K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6791
|
Newark | Res, 10K, 1W, Axial, Metal Film, Resistance:10Kohm, Product Range:Mfr Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo MFR1WSFTE52-10K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 | Buy Now |
DISTI #
49AK6792
|
Newark | Res, 10K, 1W, Axial, Metal Film, Resistance:10Kohm, Product Range:Mfr Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:400V, Resistor Technology:Metal Film, Product Length:9Mm Rohs Compliant: Yes |Yageo MFR1WSFTE52-10K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
MFR1WSFTE52-10K
|
Avnet Americas | General Type Metal Film Resistor 10kOhm 1W 1% Axial Ammo Pack - Tape and Reel (Alt: MFR1WSFTE52-10K) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-MFR1WSFTE52-10K
|
Mouser Electronics | Metal Film Resistors - Through Hole RoHS: Compliant | 6944 |
|
$0.0210 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0153 | Buy Now |
|
Ozdisan Elektronik | RES.M.FILM 1W-S 10K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0762 / $0.0930 | RFQ |
Part Details for MFR1WSFTE52-10K
MFR1WSFTE52-10K CAD Models
MFR1WSFTE52-10K Part Data Attributes
|
MFR1WSFTE52-10K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR1WSFTE52-10K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10000ohm, 400V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.3 mm | |
Package Length | 9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 400 V |